8160 | LINDSTRÖM

ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8160

Order No.: 05L2820
EAN: 7314150051229
MPN:
8160
Series: Serie 80
8160 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
72.7209 € *
Available: 4 pcs.
Available in 5 Days: 2,490 pcs. - if ordered today
Total Price:
72.72 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7209 €
5 pcs.
68.3655 €
15 pcs.
65.7594 €
50 pcs.
62.8201 €
150 pcs.
60.2140 €
*incl. VAT plus shipping costs
Subject to prior sale

Diagonal cutters, type Lindstrom 8160/8161/8162.

With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 125 mm. Cutting performance (copper wire) type 8160/8161/8162: 0.4 to 2.0/0.3 to 2.0/0.3 to 1.6 mm.

Type: 8160, with facet

Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 125 mm
Weight 88 g
Cutting edge with facet
Cutting capacity (soft) 2 mm
Material ball bearing steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back