8150 | LINDSTRÖM
ESD side cutter, 112.5 mm, 50 g, cut capacity (1.6 mm/–/–/–), 8150
Unit Price (€ / pc.)
61.523 € *
Available: 5 pcs.
Available in 5 Days: 1,572 pcs. - if ordered today
Diagonal cutters, type Lindstrom 8150/8151/8152.
With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 112.5 mm. Cutting performance (copper wire) type 8150/8151/8152: 0.3 to 1.6/0.2 to 1.6/0.2 to 1.25 mm.
Type: 8150, with facet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 112.5 mm | |
| Weight | 50 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Material | ball bearing steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |