78 13 125 | Knipex

Precision pliers, 125 mm, 57 g, cut capacity (1.6/1 mm/–/–), 78 13 125

Order No.: 05L2510
EAN: 4003773035398
MPN:
78 13 125
7813125
Series: Super Knips
78 13 125 Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
25.2042 € *
Available: 15 pcs.
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
6 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision plier, 78 13 125, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: With lead catcher - no uncontrolled loss of cut wire ends. Cutting edge hardness approx. 54 HRC. INOX - tool steel.

Technical Data

  • Material: Steel
  • Weight: 57 g
  • Length: 125 mm
Technical specifications
Filter Property Value
Version precision pliers
ESD protection No
1000V Insulated No
Length 125 mm
Weight 57 g
Cutting edge without facet
Cutting capacity (soft) 1.6 mm
Cutting capacity (medium-hard) 1 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant