ESD ASSORTER 55 4X8-0 | Raaco
ESD assortment box, without drawers, black, (W x D) 338 x 261 mm, ESD ASSORTER 55 4X8-0
Order No.: 05L2220
EAN: 5733439104203
MPN:
ESD ASSORTER 55 4X8-0
104203
Unit Price (€ / pc.)
44.6964 € *
Next delivery: 1 pcs. on 2026-07-16
Total Price:
44.70 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6964 €
5 pcs.
42.0070 €
15 pcs.
40.4124 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive component service cases, type Raaco Profi Service Case 4-01 ESD.
For separately available inserts or for empty application, with ergonomic folding handle; Design: black, ESD type, without insert. Dimensions: 57 x 338 x 261 mm.
Type: PSC 4–01 ESD, case for small parts, bare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment box | |
| ESD protection | Yes | |
| Colour | black | |
| Contents | without drawers | |
| Width | 338 mm | |
| Depth | 261 mm | |
| Weight | 620 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |