1-160304-0 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.0 to 2.5 mm², AWG 17 to 14, brass, 1-160304-0

Order No.: 05F4914
EAN: 4099889618280
MPN:
1-160304-0
1-0160304-0
Series: FASTON
1-160304-0 AMP Receptacles Image 1
1-160304-0 AMP Receptacles Image 2
1-160304-0 AMP Receptacles Image 3
1-160304-0 AMP Receptacles Image 4
1-160304-0 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 947 pcs.
Available in 12 Days: 28,500 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2380 €
50 pcs.
0.2154 €
100 pcs.
0.2035 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle, 1-160304-0, AMP

Receptacle without insulation, made of brass.

Mating width 6.3 mm, type - 0160../ - 0041.

Mating thickness: 0.8 mm. Dimensions: E 7.7, L 19.1 mm.

Technical attributes (type, for conductor cross-section, contact finish) 1-0160304-0, 1.0 to 2.5 mm², bright.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass
Isolated No
Connection crimp connection
Cable cross-section 1.0 to 2.5 mm²
AWG cross-section AWG 17 to 14
Length 20.2 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes