45259.123.011 | LEAR Corporation
Faston plug, 6.3 x 0.8 mm, L 20 mm, uninsulated, straight, 1.5-2.5 mm², AWG 16-14, 45259.123.011
Order No.: 05F472
EAN: 4099889611786
MPN:
45259.123.011
Unit Price (€ / pc.)
0.3094 € *
Available: 90 pcs.
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3094 €
20 pcs.
0.2773 €
50 pcs.
0.2440 €
100 pcs.
0.2083 €
500 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab terminal, 45259.123.011, LEAR Corporation
Made of tinned brass, to DIN 46248 Part 3.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 45259, 6.3 x 0.8 mm, 1.5 to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 20 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 46248 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |