3910 | Vogt
Faston plug, 6.3 x 0.8 mm, L 21.5 mm, insulated, straight, red, 0.5-1.0 mm², AWG 20-18, 3910
Order No.: 05F471
EAN: 4099889611779
MPN:
3910
Unit Price (€ / pc.)
0.1987 € *
Available: 1,600 pcs.
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
100 pcs.
0.1821 €
250 pcs.
0.1642 €
500 pcs.
0.1559 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3910, Vogt
This partially insulated flat blade terminal is an electrical contact element made of sheet metal and is designed with a support sleeve in the crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 21.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-18 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 46245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |