01150110010 | SES-Sterling

Insulating sleeve for 6.3 mm, TPE, black, 01150110010

Order No.: 05F466
EAN: 3597470002834
MPN:
01150110010
BM-6 TPE
Series: PLIOPRENE TPE
01150110010 SES-Sterling Insulating Sleeves Image 1
01150110010 SES-Sterling Insulating Sleeves Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1987 € *
Available: 400 pcs.
Available in 7 Days: 15,000 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1987 €
10 pcs.
0.1773 €
50 pcs.
0.1559 €
100 pcs.
0.1416 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 01150110010, SES-Sterling

Insulating sleeve for blade terminals made of black PLIOPRENE TPE.

Technical specifications
Filter Property Value
For Plug 6.3 mm
Material TPE
Colour black
Length 27 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes