01150050010 | SES-Sterling
Insulating sleeve for 6.3 mm, TPE, black, 01150050010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 488 pcs.
Available in 7 Days: 84,500 pcs. - if ordered today
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
10 pcs.
0.1273 €
50 pcs.
0.1119 €
100 pcs.
0.1012 €
500 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 01150050010, SES-Sterling
Insulating sleeve for blade terminals made of black PLIOPRENE TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.3 mm | |
| Material | TPE | |
| Colour | black | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |