28186 | Proxxon
Band saw blade, 1065 mm, thickness 0.3 mm, 28186
Order No.: 04L0303
EAN: 4006274281868
MPN:
28186
Unit Price (€ / pc.)
162.8396 € *
Available: 10 pcs.
Band saw blade, 28186, Proxxon
Diamond blade for cutting stone, ceramics, glass or glass-fibre reinforced plastics. Only proper cooling of the diamond band will ensure optimally cut glass or ceramics and enable a long service life of the band. Sparingly coolant liquid can be applied with a brush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | band saw blade | |
| Thickness | 0.3 mm | |
| Length | 1065 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82022000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |