28148 | Proxxon
Screwdriver kit, PH0, PH1, PH000, T5, T6, T8, T10, T15, HX1.5, HX2, HX2.5, HX3, 1 mm, 2 mm, 3 mm, Phillips/slotted/hexagon/TORX, 28148
Unit Price (€ / pc.)
48.1831 € *
Available: 3 pcs.
Set of screwdrivers, 28148, Proxxon
MICRO-Driver for electronic engineers, camera builders, watchmakers, jewellers, precision engineers and model makers. Blades of high alloy nickel-chrome-molybdenum steel (SAE 8660) for maximum hardness and toughness. Chrome-plated with brinelled tip. With ergonomically formed two-component handle of high-quality plastic (impact as well as oil and acid resistant) with soft component in the finger grip area. The revolving top and finger mould improve easy of use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, PH000, T5, T6, T8, T10, T15, HX1.5, HX2, HX2.5, HX3, 1 mm, 2 mm, 3 mm | |
| Peak type | Phillips/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |