28144 | Proxxon
MICROFLAM gas soldering set MGS
Unit Price (€ / pc.)
47.4810 € *
Available: 1 pcs.
Gas soldering set, 28144, Proxxon
MICROFLAM gas soldering set MGS for working with open flame or with catalyst unit in combination with adapters. For soldering, hot-cutting, woodburning and shrinking of sleeves. Electronic piezo crystal lighter with safe on/off-gas flow switch. Individually controllable gas and air supply. Hard-soldering of delicate parts with flame temperatures up to 1,300 °C. When working with tips up to 500 °C. Large gas tank (20 ml) for long continuous work. Refillable with standard butane cartridges for lighters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | 500 °C | |
| max. operating temperature | 1300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |