28012 | Proxxon
Circular saw blade, Ø 50 mm, thickness 0.8 mm, disc, diamond-coated, 28012
Order No.: 04L0271
EAN: 4006274280120
MPN:
28012
Unit Price (€ / pc.)
13.4589 € *
Available: 5 pcs.
Diamond blade, 28012, Proxxon
Diamond blade, 50 mm diameter (10 mm bore). With 0.5 mm layer of class 'D107' diamond for cutting ceramics, porcelain, tiles, stone as well as PC cards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Head shape | disc | |
| diameter | 50 mm | |
| Thickness | 0.8 mm | |
| Material | diamond-coated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |