AV05010 | Avit
Screwdriver kit, PH0, PH1, 1.4 mm, 2.4 mm, 3 mm, Phillips/slotted, AV05010
Order No.: 03L4563
EAN: 5013969991024
MPN:
AV05010
Unit Price (€ / pc.)
9.4843 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Swivel tops for fingertip control
- Hardened and tempered steel blades for lasting durability
- Contents: 4 x slotted, sizes: 1.4, 2.0, 2.4 & 3mm. 2 x Phillips, sizes: 0 and 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0, PH1, 1.4 mm, 2.4 mm, 3 mm | |
| Peak type | Phillips/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |