T3103 | C.K Tools
HSS Split Point Drill Bit Set of 19
Unit Price (€ / pc.)
41.6024 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
41.60 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6024 €
5 pcs.
39.1034 €
15 pcs.
37.6159 €
50 pcs.
35.9380 €
150 pcs.
34.4386 €
*incl. VAT plus shipping costs
Subject to prior sale
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Contents: 1,0 / 1,5 / 2,0 / 2,5 / 3,0 / 3,5 / 4,0 / 4,5 / 5,0 / 5,5 / 6,0 / 6,5 / 7,0 / 7,5 / 8,0 / 8,5 / 9,0 / 9,5 & 10,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill bit kit | |
| Version | 19 parts, 1-10 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |