495021 | C.K Tools
Cable Staples 7.5mm wide x 11.1mm deep Box Of 1000
Order No.: 03L3401
EAN: 5051074950215
MPN:
495021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Standard delivery time from the manufacturer is: 3 Weeks
- High quality steel cable staples, galvanised for corrosion protection
- Suits C.K cable tacker T6227 and compatible versions
- 1000 staples 7,5 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | staples for tacker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 83052000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |