C-199-1185-D-BPK | BJZ
Wrist strap and footwear tester, C-199-1185-D-BPK
Order No.: 03L2999
EAN: 4057989655031
MPN:
C-199-1185-D-BPK
65503
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
ESD test station, C-199-1185-D-BPK, BJZ
This footwear / wrist strap test station is designed for wall mounting. The test station meets the requirements of IEC 61340. The test result of footwear and wrist strap is indicated optically and acoustically. The instructions for use are printed on the test station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wristband and shoe tester | |
| Version | wall bracket german/english | |
| measurement range | 0.75 to 100 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |