MBB02070C1154FC100 | Vishay

Metal film resistor, 1.15 MΩ, 0.4 W, ±1 %, MBB02070C1154FC100

Order No.: 03E7894
EAN: 4099879653680
MPN:
MBB02070C1154FC100
Series: MBB 0207
MBB02070C1154FC100 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
60.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0607 €

Metal film resistor, MBB02070C1154FC100, Vishay

The MBB02070C1154FC100 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 1.15 MΩ
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes