CRCW120620R0JNTABC | Vishay

Resistor, thick film, SMD 1206 (3216), 20 Ω, 0.25 W, ±5 %, CRCW120620R0JNTABC

Order No.: 03E0862
EAN: 4099879154170
MPN:
CRCW120620R0JNTABC
Series: CRCW
CRCW120620R0JNTABC Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0190 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
95.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0190 €

SMD Thick film resistor, CRCW120620R0JNTABC, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 20 Ω
  • Size: 1206
  • Power: 0,25W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 20 Ω
Tolerance ±5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.2 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes