IMT05025 | Schneider Electric
Branching box, 105 x 105 x 55 mm, Ø 25 mm, no. of entries: 7, white, IP55, IMT05025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6513 € *
Available: 4 pcs.
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
8.2586 €
10 pcs.
7.8897 €
15 pcs.
7.4494 €
20 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, IMT05025, Schneider Electric
Mureva BOX, junction box, 7 grommets Ø20, 105 x 105 x 55 mm, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Inner dimensions | 105 x 105 x 55 mm | |
| Hole diameter | 25 mm | |
| Insertions | 7 | |
| Colour | white | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |