DZ5CE002 | Schneider Electric
Insulated wire end ferrule, 0.25 mm², 12 mm long, NF C 63-023, yellow, DZ5CE002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Available: 400 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1131 €
100 pcs.
0.1012 €
250 pcs.
0.0881 €
500 pcs.
0.0762 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable end, DZ5CE002, Schneider Electric
Linergy cable end insulated without marker tag holder. It applied to single conductor with 0.25 mm² cable cross section. It has yellow surface treatment. It is medium size without marker tag holder. Packing by string of bags and quantity per set is 10 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 12 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Sustainable | Yes |