DZ5CA352 | Schneider Electric
Insulated wire end ferrule, 35 mm², 30 mm long, NF C 63-023, red, DZ5CA352
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 3 Days: 980 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
20 pcs.
0.7854 €
40 pcs.
0.7140 €
60 pcs.
0.6664 €
80 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 30 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Sustainable | Yes |