DZ5CA253 | Schneider Electric

Insulated wire end ferrule, 25 mm², 36 mm long, NF C 63-023, black, DZ5CA253

Order No.: 02P5539
EAN: 3389110535716
MPN:
DZ5CA253
Series: DZ5
DZ5CA253 Schneider Electric Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 2,600 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
200 pcs.
0.4284 €
300 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable end, DZ5CA253, Schneider Electric

Linergy cable end insulated for clip-in marker. It applied to single conductor with 25 mm² cable cross section. It has black surface treatment. It is medium size for additional marker tag holder. Packing by bag and quantity per set is set of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is compliant with Green Premium (RoHS/REACH).

Technical specifications
Filter Property Value
Cable cross-section 25 mm²
Isolated Yes
Colour black
Length 36 mm
Standard number NF C 63-023
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Sustainable Yes