DZ5CA042 | Schneider Electric
Insulated wire end ferrule, 4.0 mm², 20 mm long, NF C 63-023, orange, DZ5CA042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Available in 3 Days: 3,000 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1880 €
100 pcs.
0.1630 €
250 pcs.
0.1511 €
500 pcs.
0.1380 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable end, DZ5CA042, Schneider Electric
Linergy cable end insulated for clip-in marker. It applied to single conductor with 4 mm² cable cross section. It has red surface treatment. It is medium size for additional marker tag holder. Packing by bag and quantity per set is 10 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is UL certified. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | orange | |
| Length | 20 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Sustainable | Yes |