DZ5CA015 | Schneider Electric

Insulated wire end ferrule, 1.5 mm², 14 mm long, NF C 63-023, black, DZ5CA015

Order No.: 02P5521
EAN: 3389110535525
MPN:
DZ5CA015
Series: DZ5
DZ5CA015 Schneider Electric Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1511 € *
Available in 3 Days: 18,000 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1511 €
100 pcs.
0.1369 €
250 pcs.
0.1249 €
500 pcs.
0.1131 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable end, DZ5CA015, Schneider Electric

Linergy cable end insulated markable with integrated marker tag holder. It applied to single conductor with 1.5 mm² cable cross section. It has black surface treatment. It is medium size with integrated marker tag holder. Packing by string of bags and quantity per set is 10 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is UL certified. It is compliant with Green Premium (RoHS/REACH).

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 14 mm
Standard number NF C 63-023
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Sustainable Yes