DF2CN02 | Schneider Electric

Microfuse 10.3 x 38 mm, 2 A, gG, 500 V (AC), DF2CN02

Order No.: 02P5189
EAN: 3389110502060
MPN:
DF2CN02
Series: DF2CN
DF2CN02 Schneider Electric Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Available: 6 pcs.
Available in 3 Days: 120 pcs. - if ordered today
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.2356 €
10 pcs.
5.9619 €
15 pcs.
5.6287 €
20 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse cartridge, DF2CN02, Schneider Electric

Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.

Features

  • Rated voltage AC 500/600 V
  • Size 10x38 mm
  • With impact detector False
  • Rated current 2 A
Technical specifications
Filter Property Value
Version microfuse
Design 10.3 x 38 mm
Enclosure ceramic tube
Rated current 2 A
Tripping characteristics gG
Rated voltage (AC) 500 V
Length 38 mm
diameter 10.3 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes