DF2CA20 | Schneider Electric
Microfuse 10.3 x 38 mm, 20 A, aM, 400 V (AC), DF2CA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.664 € *
Available in 3 Days: 4 pcs. - if ordered today
Fuse cartridge, DF2CA20, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 20 A
- With impact detector False
- Size 10x38 mm
- Rated voltage AC 400 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 20 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 400 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |