DF2CA06 | Schneider Electric
Microfuse 10.3 x 38 mm, 6 A, aM, 500 V (AC), DF2CA06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.2356 €
10 pcs.
5.9619 €
15 pcs.
5.6287 €
20 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2CA06, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated voltage AC 500/600 V
- Size 10x38 mm
- With impact detector False
- Rated current 6 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10.3 x 38 mm | |
| Enclosure | ceramic tube | |
| Rated current | 6 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 500 V | |
| Length | 38 mm | |
| diameter | 10.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |