DF103V | Schneider Electric
Fuse holder, 10 x 38 mm, 32 A, 690 V, DIN rail, DF103V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3505 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
46.35 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3505 €
2 pcs.
44.4941 €
4 pcs.
42.7805 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10 x 38 mm | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Rated current | 32 A | |
| Rated voltage | 690 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |