2333 SM | Swann Morton
Disposable scalpel, BW 13 mm, L 148 mm, 2333 SM
Unit Price (€ / pc.)
1.5589 € *
Available: 3 pcs.
Next delivery: 4 pcs. on 2026-07-17
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
5 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimaway disposable scalpel. 311 SM blade. OAL 148mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disposable scalpel | |
| Blade width | 13 mm | |
| Length | 148 mm | |
| Handle Material | stainless steel | |
| Weight | 7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |