20100 | Jokari
Stripping pliers for conductors and strands, 0.2-6.0 mm², AWG 24-10, cable Ø 6-18 mm, L 200 mm, 155 g, 20100
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their
exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.
The Soft Grip is an ergonomic, automatic wire stripper for cross sections from AWG 24 - 10 (0.2 to 6 mm²). The tool includes a wire cutter for cross sections up to AWG 14 (2.5 mm²), an adjustable length stopper and a plier handle design with soft, non-slip safety grip. No diameter adjustments
required. Exchangeable blades.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | conductors and strands | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Cable Diameter | 6-18 mm | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 155 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |