29201250 | Wiha

Torque screwdriver, 2.5 Nm, 4 mm, L 130 mm, 106 g, 29201250

Order No.: 02L0508
EAN: 4010995362362
MPN:
29201250
36236
Series: 2920
29201250 Wiha Torque Tools and accessories Image 1
29201250 Wiha Torque Tools and accessories Image 2
29201250 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.7301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.73 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7301 €
5 pcs.
47.2430 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type torque screwdriver
Torque range 2.5 Nm
Accuracy ±10 %
Size 4 mm
ESD protection No
Length 130 mm
Weight 106 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes