CRCW060330K0FKTABC | Vishay

Resistor, thick film, SMD 0603 (1608), 30 kΩ, 0.1 W, ±1 %, CRCW060330K0FKTABC

Order No.: 02E4913
EAN: 4099879153937
MPN:
CRCW060330K0FKTABC
Series: D/CRCW
CRCW060330K0FKTABC Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0073 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
36.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0073 €

SMD Thick film resistor, CRCW060330K0FKTABC, Vishay

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • AEC-Q200 qualified

Technical Data

  • Resistance: 30 kΩ
  • Size: 0603
  • Power: 0,1W
  • Tolerance: ±1 %
Technical specifications
Filter Property Value
ohmic resistance 30 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.55 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes