AZ5DE0151 | Schneider Electric
Insulated twin wire end ferrule, 1.5 mm², 15 mm long, NF C 63-023, black, AZ5DE0151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Available: 520 pcs.
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1892 €
100 pcs.
0.1630 €
250 pcs.
0.1511 €
500 pcs.
0.1392 €
1000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 15 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |