2032019 | Schneider Electric

Nail clamp, PP/steel, white, (L) 25 mm, 2032019

Order No.: 01P3404
EAN: 7315882032012
MPN:
2032019
Series: Thorsman V&B
2032019 Schneider Electric Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1107 € *
Available: 95 pcs.
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1107 €
100 pcs.
0.0976 €
200 pcs.
0.0857 €
300 pcs.
0.0738 €
500 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nail clamp
Length 25 mm
Self-adhesive No
Material PP/steel
Colour white
Logistics
Property Value
Country of origin SE
Customs tariff number 39259080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes