18764 | Schneider Electric
Circuit breaker, 3 pole, B characteristic, 40 A, 375 V (DC), 440 V (AC), screw connection, DIN rail, IP20, 18764
NCNR (non cancelable / non returnable)
Device circuit breaker, 18764, SCHNEIDER
The 18764 is a low voltage circuit breaker. It is a 3P circuit breaker with 3 protected poles and 40 A in rated current and B tripping curve. The rated short circuit breaking capacity goes up to 50 kA at 220 VAC to 240 VAC conforming to EN/IEC 60947-2 standard. This miniature circuit breaker protects circuits against short circuit and overload current. It is suitable for isolation in the industrial sector.
The fault tripping is indicated by a red mechanical state indicator light on the front face of the circuit breaker. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles. According to IEC 60529 standard, the degree of protection is IP20 and IP40 in enclosure.
Features
- Thermal-magnetic
- High breaking capacity
- ON/OFF trip indicator
- Overvoltage category IV
- Protection of the circuit against short-circuit currents
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Tripping characteristics | B | |
| Pin number | 3 pole | |
| Rated current | 40 A | |
| Rated voltage (DC) | 375 V | |
| Rated voltage (AC) | 440 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |