16940 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC) + 1 Form B (N/C), for residual current circuit breaker, 16940
NCNR (non cancelable / non returnable)
Auxiliary switch, 16940, Schneider Electric
This Multi9 auxiliary contact has a double changeover switch indicating the open and closed position. It is dedicated to ID products. The 2 contacts 1NO + 1NC can report the signalling information of the associated device to the Auxiliary contact. The Ui rated insulation voltage is 415 VAC. The degree of protection is IP20 at terminals and IP40 in enclosure. The operating temperature is -25°C to +50°C. The storage temperature is -40°C to + 85°C. This product complies with EN/IEC 60947-5-1 standard.
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form C (NO/NC) + 1 Form B (N/C) | |
| Suitable for | residual current circuit breaker |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |