1220104 | Schneider Electric

Cavity fixing, L 35 mm, steel, for screw 4.5 x 35 mm, 1220104

Order No.: 01P1780
EAN: 7315880114291
MPN:
1220104
Series: Thorsman
1220104 Schneider Electric Rivets, Dowels Image 1
1220104 Schneider Electric Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 6,600 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
200 pcs.
0.4046 €
300 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cavity fixing
Length 35 mm
Material steel
Suitable for screw 4.5 x 35 mm
Logistics
Property Value
Customs tariff number 82055980
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes