1200203 | Schneider Electric
Metal cavity tilt dowel, hole Ø 10 mm, L 20 mm, steel, for hook M4 x 50 mm, 1200203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available in 3 Days: 150 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.3443 €
25 pcs.
2.2015 €
50 pcs.
2.0706 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal cavity tilt dowel | |
| Hole diameter | 10 mm | |
| Length | 20 mm | |
| Material | steel | |
| Suitable for | hook M4 x 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |