1150002 | Schneider Electric
Nail dowel, hole Ø 6 mm, L 35 mm, plastic, 1150002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 3 Days: 300 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
200 pcs.
0.3927 €
300 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail dowel | |
| Hole diameter | 6 mm | |
| Length | 35 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |