ZD12 | Zener Diodes

Z-diode, 12 V, 1.3 W, DO-13, ZD12

Order No.: 25S6100
EAN: 4099879082015
MPN:
ZD12
ZD12 Zener Diodes
Image may differ

Zener diodes, 1.3 W, series ZD.

Power losses: 1.3 W. Package: DO13.

Technical attributes (type, Zener voltage, manufacturer): ZD12, 12 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 12 V
Power loss 1.3 W
Enclosure DO-13
Assembly THT
Junction temperature (min.) 0 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin FR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes