RD5MFX150 | Assembled Audio Cables, Display cables
Extension cable, 15 m, black, XLR plug, 5 pole, straight to XLR socket, 5 pole, straight, RD5MFX150
Order No.: 82F3023
EAN: 4099891065195
MPN:
RD5MFX150
Unit Price (€ / pc.)
36.2712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
181.36 € *
Price list
Quantity
Price per unit*
5 pcs.
36.2712 €
15 pcs.
34.8908 €
50 pcs.
33.3438 €
150 pcs.
31.9634 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR Extension cable, RMFM150, REAN
High performance data cable 15.0 m, black, PVC, AWG 24, 5-pole.
Features
- Unique cage type female contact - increases conductivity
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
- Robust latch locking - provides secure connection
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 15 m | |
Colour | black | |
contact surface | tin-plated | |
Connection (2) | XLR socket, 5 pole, straight | |
Version | extension cable | |
Connection (1) | XLR plug, 5 pole, straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |