D5053BKIT | Water Pump Pliers, Grip Wrenches
Water pump pliers kit, 391 mm, D5053BKIT
Order No.: 25L0134
EAN: 092644730535
MPN:
D5053BKIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.1310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.13 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1310 €
3 pcs.
80.2179 €
*incl. VAT plus shipping costs
Subject to prior sale
Water Pump Plier, D5053BKIT, Klein Tools
The Klein Quick-Adjust Klaw Pump Pliers 3-Piece Set includes 7-Inch, 10-Inch, and 12-Inch pliers, offering versatility for a wide range of tasks. Each plier features a unique curved jaw with multiple contact points, delivering maximum torque and a secure grip. The hardened teeth on the jaw's gripping surface minimize wear and provide a strong, positive hold. With all-steel construction, these pliers ensure exceptional strength and long-lasting performance.
Features
- Unique jaw design provides multiple points of contact for maximum torque
- Quick-adjust button allows for quick and easy, one-handed adjustment of plier jaws
- Compact, narrow design for easy work in small or hard to reach spaces
- Gripping surface with hardened teeth for reduced wear and positive grip
- All-steel construction for maximum durability and long-lasting performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | No | |
| Length | 391 mm | |
| Weight | 1.1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |