NCVT6 | Voltage Testers
Klein Tools voltage tester, NCVT6
Order No.: 25L0171
EAN: 092644692253
MPN:
NCVT6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
4 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage Tester, NCVT6, Klein Tools
The Klein Tools NCVT-6 is a non-contact voltage tester (NCVT) with an integrated laser distance meter. It can detect voltage over the full-range from 12 to 1000 VAC and can measure distances from 2-Inch (51 mm) up to 66-Feet (20 m). The laser distance meter functions independently from the NCVT with a simple-to-use intuitive interface. Easy, single-button changes between voltage detection and laser distance measurements.
Features
- Non-contact Tester determines AC voltage in cables, cords, circuit breakers, switches, outlets, wires, as well as security, entertainment, communications, environmental control, and irrigation systems
- Volt Pen detects AC voltage from 12 to 1000V with visual and audible indicators
- Incorporates a 66-Foot (20 m) Laser Distance Meter that can measure in meters, inches in fractions or decimals, and feet in fractions or decimals, with accuracy up to 1/16-Inch (0.16 cm)
- High-visibility reverse contrast display for better viewing in low light conditions
- Simple-to-use intuitive interface; easy single-button changes between laser distance measurements and voltage detection
- Delivers simultaneous visual and audible voltage indicators when AC voltage is detected
- Audible voltage indicator beeps at a greater frequency the higher the voltage that is sensed, or the closer to the voltage source
- Auto Power-Off conserves and extends battery life
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |