TB4-1250 | Vacuum tubes

Electron tube TB4/1250 / RS1016

Order No.: 20R2340
EAN: 4099879084118
MPN:
TB4-1250
Series: TB
TB4-1250 Vacuum tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
491.8627 € *
Available: 2 pcs.
Total Price:
491.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
491.8627 €
TB4/1250 is a glass transistor of the direct thermal carbonization of thorium-tungsten cathode, anode cooling method for natural cooling, the maximum anode dissipation power is 450W, the maximum operating frequency is 100MHz and the output power is 1690W. the tubes are mainly used for amplification and oscillation with the anodic AM amplifiers and RF power amplifiers and oscillators. The tube can be used interchangeably.
Technical specifications
Filter Property Value
Version glass transistor
Pin number 5 pole
Logistics
Property Value
Customs tariff number 85409900
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No