TB3-750-RS1026 | Vacuum tubes
Electron tube TB3/750 / RS1026
Unit Price (€ / pc.)
482.2475 € *
Available: 1 pcs.
Total Price:
482.25 € *
Price list
Quantity
Price per unit*
1 pcs.
482.2475 €
3 pcs.
467.7771 €
10 pcs.
451.7121 €
*incl. VAT plus shipping costs
Subject to prior sale
TB3/750 is a driect thrmal carbonization thorium-tungsten cathode glass triode, anode cooling method is natural cooling, the maximum anode dissipation is 350W, the maximum operating frequency is 50MHz and the output power is 1.2KW. The tube is applicable in the field of industiral heating, power amplification or oscillation, also applies to the use od audio and RF power amplifier or modulator.
Technical specifications
diameter | 87 mm | |
Version | triode |
Download
Logistics
Customs tariff number | 85409900 |
Country of origin | QU |
Compliance
RoHS conform | No |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |