4310-1,0M-GRS | USB Cables

USB 3.2 USB cable, USB plug type A to USB plug type C, 1 m, black, 4310-1,0M-GRS

Order No.: 13M5293
EAN: 4260424513791
MPN:
4310-1,0M-GRS
Series: Fair Series
4310-1,0M-GRS USB Cables Image 1
4310-1,0M-GRS USB Cables Image 2
4310-1,0M-GRS USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.3427 €
50 pcs.
5.9381 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 4310-1,0M-GRS, TTL Network

This USB cable features a super-flexible TPE cable jacket and a pure copper inner conductor. Fast data transfer rates of up to 10 Gbps ensure an efficient work environment. It also supports Power Delivery (PD) for higher charging performance. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize the ecological footprint.

Technical specifications
Filter Property Value
USB Standard USB 3.2
Connection (1) USB plug type A
Connection (2) USB plug type C
Cable length 1 m
Colour black
Data transmission rate 10000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes