4221-2,0M-UF | USB Cables

USB 3.0 USB cable, USB plug type A to USB plug type B, 2 m, blue-gray, 4221-2,0M-UF

Order No.: 13M5289
EAN: 4260310266039
MPN:
4221-2,0M-UF
Series: UltraFlex
4221-2,0M-UF USB Cables Image 1
4221-2,0M-UF USB Cables Image 2
4221-2,0M-UF USB Cables Image 3
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.8282 €
50 pcs.
11.9119 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 4221-2,0M-UF, TTL Network

The UltraFlex USB 3.0 special cable enables the smallest bending radii and improved installation. It is also significantly more durable than standard cables. Ideal for meeting the high demands of mobile, tight, and dynamic installations.

Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 2 m
Colour blue-gray
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes