340458 | USB Cables
USB 2.0 adapter cable, USB plug type A to USB plug type B, 3 m, transparent, 340458
Order No.: 13M3656
EAN: 0766623340458
MPN:
340458
Unit Price (€ / pc.)
4.1531 € *
Available: 50 pcs.
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.2130 €
250 pcs.
3.0940 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 patch cables, type 3.
USB A male to USB B male, cable UL 2725 (AWG 28), shielded; Data transmission rate: 480 Mbps. Contacts: gold plated.
Type: 340458, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 3 m | |
| Colour | transparent | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |