809 | Universal Holders
Vacuum base vise with threaded mount, I 210°, R 360°, H 133,3 mm, C 1.4 kg, Base 86.4 mm, 809
Order No.: 07L3264
EAN: 4099889573572
MPN:
809
Universal vacuum base vises, type PanaVise 809.
Quick release, threaded mount for example, for GPS receivers, adjustable through 3 planes; Tilt: 210°. Rotation: 360°. Holding arm: 140° (with ratchet). Base diameter: 86.4 mm. Height: 133.3 mm. Capacity: max. 1.4 kg.
Type: 809, holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Version | suction-foot holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |